Part Details for TPS3430WDRCRG4 by Texas Instruments
Results Overview of TPS3430WDRCRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3430WDRCRG4 Information
TPS3430WDRCRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS3430WDRCRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TPS3430WDRCRG4
|
Mouser Electronics | Supervisory Circuits Window watchdog time r with programmable RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
US Tariff Estimator: TPS3430WDRCRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS3430WDRCRG4 Part Data Attributes
|
|
TPS3430WDRCRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3430WDRCRG4
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vson-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:N;Wwd:Y | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 6.5 V | |
| Supply Voltage-Min (Vsup) | 1.6 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |