-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard programmable watchdog timer with enable 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3431SDRBR | Texas Instruments | Standard Programmable Watchdog Timer With Enable 8-SON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51909-1-ND
|
DigiKey | IC OSC WATCHDOG 8VSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4231 In Stock |
|
$0.7884 / $1.8200 | Buy Now |
DISTI #
595-TPS3431SDRBR
|
Mouser Electronics | Supervisory Circuits Standard programmable watchdog timer with enable 8-SON -40 to 125 RoHS: Compliant | 8439 |
|
$0.7450 / $1.7100 | Buy Now |
|
Ameya Holding Limited | 8767 |
|
RFQ | ||
DISTI #
SMC-TPS3431SDRBR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2111 |
|
RFQ | |
DISTI #
C1S746204582060
|
Chip1Stop | Supervisors RoHS: Compliant Container: Cut Tape | 1277 |
|
$0.8270 / $1.3300 | Buy Now |
|
Win Source Electronics | IC OSC WATCHDOG 8VSON / Watchdog Circuit IC 8-SON (3x3) | 29900 |
|
$0.7230 / $1.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3431SDRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3431SDRBR
Texas Instruments
Standard programmable watchdog timer with enable 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3431SDRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3431SDRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3431SQDRBRQ1 | Automotive, standard programmable watchdog timer with enable 8-SON -40 to 125 | Texas Instruments | TPS3431SDRBR vs TPS3431SQDRBRQ1 |