-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V battery-backup supervisor for RAM retention 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3618-50DGKT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11055 In Stock |
|
$2.1200 | Buy Now |
DISTI #
296-17574-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
240 In Stock |
|
$2.8952 / $3.9300 | Buy Now |
DISTI #
595-TPS3618-50DGKT
|
Mouser Electronics | Supervisory Circuits 5-V Battery-Backup for RAM Retention RoHS: Compliant | 55 |
|
$1.9700 / $3.9300 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Rochester Electronics | TPS3618-50 5-V Battery-Backup Supervisors for RAM Retention RoHS: Compliant Status: Active Min Qty: 1 | 11055 |
|
$1.8200 / $2.1400 | Buy Now |
|
Ameya Holding Limited | IC BATTERY BACKUP SVS 5V 8VSSOP | 5250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3618-50DGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3618-50DGKT
Texas Instruments
5-V battery-backup supervisor for RAM retention 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.55V; POWER ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3618-50DGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3618-50DGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3618-50DGKRG4 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 3.05 X 4.98 MM, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPS3618-50DGKT vs TPS3618-50DGKRG4 |
TPS3618-50DGKR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 3.05 X 4.98 MM, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPS3618-50DGKT vs TPS3618-50DGKR |