-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0438
|
Newark | Supervisory Circuit, 3619, Vssop8, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3619-33DGK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 835 |
|
$3.3800 | Buy Now |
DISTI #
296-12141-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2721 In Stock |
|
$1.4647 / $3.0300 | Buy Now |
DISTI #
595-TPS3619-33DGK
|
Mouser Electronics | Supervisory Circuits Battery-Backup for RAM Retention RoHS: Compliant | 26681 |
|
$1.5000 / $3.0300 | Buy Now |
|
Quest Components | 33 |
|
$2.0946 / $3.8084 | Buy Now | |
DISTI #
TPS3619-33DGK
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1.65÷5.5VDC, tube Min Qty: 1 | 0 |
|
$2.1000 / $3.1500 | RFQ |
|
Ameya Holding Limited | TPS3619-33DGK 处理器监控器, 3.3 V, 5 V监控电压, 低电平有效, 复位功能, 8针 MSOP封装 | 3290 |
|
RFQ | |
|
Win Source Electronics | IC BATTERY-BACKUP 3.3V 8VSSOP | 93600 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3619-33DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3619-33DGK
Texas Instruments
Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | MANUAL RESET; POWER ON RESET GENERATOR; VOLTAGE MONITOR FOR POWER-FAIL OR LOW-BATTERY MONITORING | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3619-33DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3619-33DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3619-33DGKG4 | Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85 | Texas Instruments | TPS3619-33DGK vs TPS3619-33DGKG4 |
TPS3619-33DGKRG4 | Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85 | Texas Instruments | TPS3619-33DGK vs TPS3619-33DGKRG4 |
TPS3619-33DGKR | Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85 | Texas Instruments | TPS3619-33DGK vs TPS3619-33DGKR |