Power Circuits
TPS3620-33MDGKREP
Texas Instruments
Description: Enhanced Product Backup-Battery Supervisors For Ram Retention 8-VSSOP -55 to 125

Overview of TPS3620-33MDGKREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS3620-33MDGKREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS3620-33MDGKREPCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL 8VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4885
In Stock
  • 1 $7.4100
  • 10 $5.5240
  • 25 $5.0512
  • 100 $4.5313
  • 250 $4.2834
  • 500 $4.1339
  • 1,000 $4.0108
  • 2,500 $3.8808
$3.8808 / $7.4100 Buy Now
DISTI # 595-PS3620-33MDGKREP
Mouser Electronics Supervisory Circuits Mil Enhance Backup- Battery Sups RoHS: Compliant 13411
  • 1 $6.7000
  • 10 $6.0200
  • 25 $5.7300
  • 100 $4.2700
  • 250 $4.1700
  • 500 $3.9800
  • 1,000 $3.7300
  • 2,500 $3.6500
$3.6500 / $6.7000 Buy Now
DISTI # C1S746202342273
Chip1Stop Processor Supervisor 2.93V 1 Active Low/Push-Pull 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes 690
  • 1 $4.9470
  • 10 $4.6490
  • 25 $4.5210
  • 100 $3.8230
  • 250 $3.7660
  • 500 $3.6140
$3.6140 / $4.9470 Buy Now
DISTI # C1S746201115362
Chip1Stop Processor Supervisor 2.93V 1 Active Low/Push-Pull 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 35
  • 1 $4.7400
  • 10 $4.4600
$4.4600 / $4.7400 Buy Now

CAD Models for TPS3620-33MDGKREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3620-33MDGKREP by Texas Instruments

TPS3620-33MDGKREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
MANUAL RESET; POWER ON RESET GENERATOR; VOLTAGE MONITOR FOR POWER-FAIL OR LOW-BATTERY MONITORING
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY BACKUP SUPERVISOR
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS3620-33MDGKREP
    Texas Instruments
    Enhanced Product Backup-Battery Supervisors For Ram Retention 8-VSSOP -55 to 125
    VS

Alternate Parts for TPS3620-33MDGKREP

This table gives cross-reference parts and alternative options found for TPS3620-33MDGKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3620-33MDGKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/06670-03XE Enhanced Product Backup-Battery Supervisors For Ram Retention 8-VSSOP -55 to 125 Texas Instruments TPS3620-33MDGKREP vs V62/06670-03XE
Part Number Description Manufacturer Compare
V62/06670-03XE Enhanced Product Backup-Battery Supervisors For Ram Retention 8-VSSOP -55 to 125 Texas Instruments TPS3620-33MDGKREP vs V62/06670-03XE

Related Parts for TPS3620-33MDGKREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3620-33MDGKREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3620-33MDGKREP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3620-33MDGKREP would you like to use for your alert(s)?
  • Please alert me when TPS3620-33MDGKREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3620-33MDGKREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3620-33MDGKREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3620-33MDGKREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3620-33MDGKREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3620-33MDGKREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: