-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive high-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40743-1-ND
|
DigiKey | IC COMPARATOR 2 WINDW SOT23-THIN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2662 In Stock |
|
$1.0254 / $2.3300 | Buy Now |
DISTI #
595-TPS3700QDDCRQ1
|
Mouser Electronics | Analog Comparators Auto High-Vtg 18V Window Comparator RoHS: Compliant | 2963 |
|
$1.0200 / $2.2600 | Buy Now |
DISTI #
V72:2272_07414034
|
Arrow Electronics | Processor Supervisor 0.4V 2 Active Low/Open Drain Automotive AEC-Q100 6-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2340 Container: Cut Strips | Americas - 2640 |
|
$1.0015 / $1.8430 | Buy Now |
DISTI #
TPS3700QDDCRQ1
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 1 | 0 |
|
$1.3900 / $2.0800 | RFQ |
|
Ameya Holding Limited | IC COMP WINDOW DUAL 6SOT | 14156 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1389 |
|
RFQ | |
|
Chip Stock | 561 |
|
RFQ | ||
|
Chip1Cloud | IC COMP WINDOW DUAL 6SOT | 20700 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC COMP WINDOW DUAL 6SOT | 1194 |
|
$0.9401 / $1.5161 | Buy Now |
DISTI #
3118582
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.0288 / $3.2726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3700QDDCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3700QDDCRQ1
Texas Instruments
Automotive high-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3700QDDCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3700QDDCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3700DDCR | High-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS3700QDDCRQ1 vs TPS3700DDCR |
TPS3700DDCR2 | High-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS3700QDDCRQ1 vs TPS3700DDCR2 |
TPS3700DDCT | High-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS3700QDDCRQ1 vs TPS3700DDCT |