-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor supervisor with power fail 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3707-30DR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.1600 | Buy Now |
DISTI #
296-42698-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0556 / $2.4000 | Buy Now |
DISTI #
595-TPS3707-30DR
|
Mouser Electronics | Supervisory Circuits Processor with Power-Fail RoHS: Compliant | 5034 |
|
$1.0200 / $2.4000 | Buy Now |
|
Rochester Electronics | TPS3707 Processor supervisory circuit with power fail RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.9966 / $1.1700 | Buy Now |
|
Ameya Holding Limited | IC 2.63V PROCESSOR MON 8-SOIC | 72478 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3707-30DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3707-30DR
Texas Instruments
Processor supervisor with power fail 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.63V; POWER ON RESET GENERATOR; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS3707-30DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3707-30DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3707-30DRG4 | Processor Supervisory Circuits with Power-Fail 8-SOIC -40 to 85 | Texas Instruments | TPS3707-30DR vs TPS3707-30DRG4 |
TPS3707-33DRG4 | Processor Supervisory Circuit With Power-Fail 8-SOIC -40 to 85 | Texas Instruments | TPS3707-30DR vs TPS3707-33DRG4 |
TPS3707-30D | Processor supervisor with power fail 8-SOIC -40 to 85 | Texas Instruments | TPS3707-30DR vs TPS3707-30D |
TPS3707-30DG4 | Processor supervisor with power fail 8-SOIC -40 to 85 | Texas Instruments | TPS3707-30DR vs TPS3707-30DG4 |
TPS3707-33D | Processor supervisor with power fail 8-SOIC -40 to 85 | Texas Instruments | TPS3707-30DR vs TPS3707-33D |
TPS3707-33DG4 | Processor supervisor with power fail 8-SOIC -40 to 85 | Texas Instruments | TPS3707-30DR vs TPS3707-33DG4 |