-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, wide-VIN (18-V) voltage detector 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50418-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5071 In Stock |
|
$0.8758 / $1.9900 | Buy Now |
DISTI #
595-TPS3710QDSERQ1
|
Mouser Electronics | Supervisory Circuits Automotive Wide-VIN 18V Voltage Detector RoHS: Compliant | 16897 |
|
$0.8420 / $1.6200 | Buy Now |
DISTI #
V72:2272_18665820
|
Arrow Electronics | Processor Supervisor 0.4V 1 Active Low/Open Drain Automotive AEC-Q100 6-Pin WSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 Container: Cut Strips | Americas - 2616 |
|
$0.8553 / $1.1838 | Buy Now |
DISTI #
69109471
|
Verical | Processor Supervisor 0.4V 1 Active Low/Open Drain Automotive AEC-Q100 6-Pin WSON T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2311 | Americas - 2616 |
|
$0.8553 / $1.1838 | Buy Now |
|
Ameya Holding Limited | 4618 |
|
RFQ | ||
|
Win Source Electronics | IC COMPARATOR 1 GEN PUR 6WSON / Comparator General Purpose Open-Drain 6-WSON (1.5x1.5) | 80000 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3710QDSERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3710QDSERQ1
Texas Instruments
Automotive, wide-VIN (18-V) voltage detector 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-08-13 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.013 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TPS3710QDSERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3710QDSERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3710DSET | Wide-VIN voltage detector 6-WSON -40 to 125 | Texas Instruments | TPS3710QDSERQ1 vs TPS3710DSET |
TPS3710DSER | Wide-VIN voltage detector 6-WSON -40 to 125 | Texas Instruments | TPS3710QDSERQ1 vs TPS3710DSER |