-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, push-pull, dual-channel, low-power, high-accuracy voltage detector 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3779BQDBVRQ1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
39403 In Stock |
|
$0.9600 | Buy Now |
DISTI #
296-44708-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7674 In Stock |
|
$1.1686 / $2.6500 | Buy Now |
DISTI #
595-TPS3779BQDBVRQ1
|
Mouser Electronics | Supervisory Circuits Automotive, push-pull, dual-channel, low-power, high-accuracy voltage detector 6-SOT-23 -40 to 125 RoHS: Compliant | 1989 |
|
$1.1000 / $1.6000 | Buy Now |
|
Rochester Electronics | TPS3779-Q1 Dual-Channel, Low-Power, High-Accuracy Voltage Detector RoHS: Compliant Status: Active Min Qty: 1 | 39403 |
|
$0.8268 / $0.9727 | Buy Now |
|
Ameya Holding Limited | 5757 |
|
RFQ | ||
|
Chip1Cloud | IC SUPERVISOR 2 CHANNEL SOT23-6 / Dual-Channel, Low-Power, High-Accuracy Voltage Detectors | 2410 |
|
RFQ | |
DISTI #
C1S746204072590
|
Chip1Stop | DUAL-CHANNEL, LOW-POWER, HIGH-ACCURACY VOLTAGE DETECTORS RoHS: Compliant pbFree: Yes Container: Cut Tape | 2939 |
|
$0.6470 / $0.9410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3779BQDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3779BQDBVRQ1
Texas Instruments
Automotive, push-pull, dual-channel, low-power, high-accuracy voltage detector 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-25 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.0065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.134V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3779BQDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3779BQDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3779BDBVT | Push-pull, low-power, dual-voltage detector in a small µSON package 6-SOT-23 -40 to 125 | Texas Instruments | TPS3779BQDBVRQ1 vs TPS3779BDBVT |