Part Details for TPS3780ADRYT by Texas Instruments
Overview of TPS3780ADRYT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS3780ADRYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3780ADRYT-296-ND
|
DigiKey | TPS3780 - LOW POWER, DUAL VOLTAG Min Qty: 275 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23750 In Stock |
|
$1.0900 | Buy Now |
DISTI #
296-35751-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 6SON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
480 In Stock |
|
$0.9900 / $2.2500 | Buy Now |
DISTI #
V72:2272_07414124
|
Arrow Electronics | Processor Supervisor Adj/Adj 2 Active Low/Open Drain 6-Pin USON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1531 Container: Cut Strips | Americas - 241 |
|
$0.2014 / $0.7691 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.4960 / $2.9920 | Buy Now | |
|
Rochester Electronics | TPS3780 - Low Power, Dual Voltage Detector RoHS: Compliant Status: Active Min Qty: 1 | 23750 |
|
$0.9347 / $1.1000 | Buy Now |
DISTI #
TPS3780ADRYT
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 1 | 0 |
|
$1.0800 / $1.6200 | RFQ |
|
Ameya Holding Limited | Texas Instruments,TPS3780ADRYT,IC, | 51000 |
|
RFQ |
Part Details for TPS3780ADRYT
TPS3780ADRYT CAD Models
TPS3780ADRYT Part Data Attributes
|
TPS3780ADRYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3780ADRYT
Texas Instruments
Open-drain, low-power, dual-voltage detector in Small µSON package 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.0065 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.188V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for TPS3780ADRYT
This table gives cross-reference parts and alternative options found for TPS3780ADRYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3780ADRYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3780ADBVT | Open-drain, low-power, dual-voltage detector in Small µSON package 6-SOT-23 -40 to 125 | Texas Instruments | TPS3780ADRYT vs TPS3780ADBVT |
TPS3780ADBVR | Open-drain, low-power, dual-voltage detector in Small µSON package 6-SOT-23 -40 to 125 | Texas Instruments | TPS3780ADRYT vs TPS3780ADBVR |