-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 65-V window supervisor with ultra-low quiescent current and time-delay function 10-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS37A010122DSKRQ1CT-ND
|
DigiKey | AUTOMOTIVE 65-V WINDOW SUPERVISO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22068 In Stock |
|
$1.5726 / $2.3700 | Buy Now |
DISTI #
595-S37A010122DSKRQ1
|
Mouser Electronics | Supervisory Circuits Automotive 65-V window supervisor with ultra-low quiescent current and time-delay function 10-SON -40 to 125 RoHS: Compliant | 5156 |
|
$1.5700 / $2.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.8000 | Buy Now |
|
Quest Components | 8 |
|
$2.5000 / $3.7500 | Buy Now | |
|
Ameya Holding Limited | 266988 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | AUTOMOTIVE 65-V WINDOW SUPERVISO | 154 |
|
$2.3153 / $3.3102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS37A010122DSKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS37A010122DSKRQ1
Texas Instruments
Automotive 65-V window supervisor with ultra-low quiescent current and time-delay function 10-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | OVERVOLTAGE DETECTOR | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.0026 mA | |
Supply Voltage-Max (Vsup) | 65 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.8V | |
Width | 2.5 mm |