Datasheets
packagee
TPS3818G25DRVT by: Texas Instruments

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.33V, PDSO6

Part Details for TPS3818G25DRVT by Texas Instruments

Results Overview of TPS3818G25DRVT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Automotive

TPS3818G25DRVT Information

TPS3818G25DRVT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS3818G25DRVT Texas Instruments Low Quiescent Current, Accurate Programmable-Delay Supervisory Circuit 6-WSON -40 to 125

Price & Stock for TPS3818G25DRVT

Part # Distributor Description Stock Price Buy
DISTI # 86292734
Verical Processor Supervisor 2.33V 1 Active Low/Open Drain 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 198 Package Multiple: 1 Americas - 11050
  • 198 $1.9000
  • 500 $1.8000
  • 1,000 $1.7000
  • 10,000 $1.6000
$1.6000 / $1.9000 Buy Now
DISTI # 595-TPS3818G25DRVT
Mouser Electronics Supervisory Circuits Lo Quies Crnt Acc Pr ogr-Delay Sup Crct RoHS: Compliant 149
  • 1 $3.2400
  • 10 $2.4300
  • 25 $2.2300
  • 100 $2.0100
  • 250 $1.9100
  • 500 $1.7900
  • 1,000 $1.7200
  • 2,500 $1.6900
$1.6900 / $3.2400 Buy Now
Rochester Electronics Supervisory Circuit 2.33V 6-SON T/R RoHS: Compliant Status: Active Min Qty: 1 12800
  • 25 $1.6000
  • 100 $1.5200
  • 500 $1.4400
  • 1,000 $1.3600
  • 10,000 $1.2800
$1.2800 / $1.6000 Buy Now
DISTI # TPS3818G25DRVT
TME IC: supervisor circuit, power on reset monitor (PoR), WSON6-EP Min Qty: 1 0
  • 1 $2.8000
  • 10 $2.0900
  • 25 $1.9300
  • 100 $1.7100
  • 250 $1.5600
  • 500 $1.4900
  • 1,000 $1.4400
$1.4400 / $2.8000 RFQ

US Tariff Estimator: TPS3818G25DRVT by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TPS3818G25DRVT
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TPS3818G25DRVT CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TPS3818G25DRVT Part Data Attributes

TPS3818G25DRVT Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS3818G25DRVT Texas Instruments Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.33V, PDSO6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SON
Package Description Wson-6
Pin Count 6
ECCN Code EAR99
HTS Code 8542.39.00.90
Additional Feature Bat Bup Sw:N;Mnl Rst:Y;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:N;Wwd:N
Adjustable Threshold Yes
Analog IC - Other Type Voltage Supervisor/Reset Ic
JESD-30 Code S-PDSO-N6
JESD-609 Code e4
Length 2 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code HVSON
Package Equivalence Code SOLCC6,.08,25
Package Shape Square
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 Mm
Supply Current-Max (Isup) 0.006 Ma
Supply Voltage-Max (Vsup) 6.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount Yes
Temperature Grade Automotive
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form No Lead
Terminal Pitch 0.65 Mm
Terminal Position Dual
Threshold Voltage-Nom +2.33v
Time@Peak Reflow Temperature-Max (s) 30
Width 2 Mm

Alternate Parts for TPS3818G25DRVT

This table gives cross-reference parts and alternative options found for TPS3818G25DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3818G25DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TPS3818G25DRVTG4 Texas Instruments Check for Price Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.33,2.5V, PDSO6 TPS3818G25DRVT vs TPS3818G25DRVTG4
Part Number Manufacturer Composite Price Description Compare
TPS3818G12DRVT Texas Instruments Check for Price Voltage Supervisor/Reset IC, Adjustable, 1 Channel, PDSO6 TPS3818G25DRVT vs TPS3818G12DRVT
TPS3818G125DRVR Texas Instruments Check for Price Voltage Supervisor/Reset IC, Adjustable, 1 Channel, PDSO6 TPS3818G25DRVT vs TPS3818G125DRVR
TPS3818G30DRVT Texas Instruments Check for Price Voltage Supervisor/Reset IC, Adjustable, 1 Channel, PDSO6 TPS3818G25DRVT vs TPS3818G30DRVT
TPS3818G09DRVT Texas Instruments Check for Price Voltage Supervisor/Reset IC, Adjustable, 1 Channel, PDSO6 TPS3818G25DRVT vs TPS3818G09DRVT
TPS3818G01DRVR Texas Instruments Check for Price Voltage Supervisor/Reset IC, Adjustable, 1 Channel, PDSO6 TPS3818G25DRVT vs TPS3818G01DRVR
TPS3818G125DRVT Texas Instruments Check for Price Voltage Supervisor/Reset IC, Adjustable, 1 Channel, PDSO6 TPS3818G25DRVT vs TPS3818G125DRVT
TPS3818G12DRVR Texas Instruments Check for Price Voltage Supervisor/Reset IC, Adjustable, 1 Channel, PDSO6 TPS3818G25DRVT vs TPS3818G12DRVR
TPS3818G01DRVT Texas Instruments Check for Price Voltage Supervisor/Reset IC, Adjustable, 1 Channel, PDSO6 TPS3818G25DRVT vs TPS3818G01DRVT
TPS3818G30DRVR Texas Instruments Check for Price Voltage Supervisor/Reset IC, Adjustable, 1 Channel, PDSO6 TPS3818G25DRVT vs TPS3818G30DRVR
TPS3818G15DRVT Texas Instruments Check for Price Voltage Supervisor/Reset IC, Adjustable, 1 Channel, PDSO6 TPS3818G25DRVT vs TPS3818G15DRVT
equivalents icon

TPS3818G25DRVT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3818G25DRVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3818G25DRVT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3818G25DRVT would you like to use for your alert(s)?
  • Please alert me when TPS3818G25DRVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3818G25DRVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3818G25DRVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3818G25DRVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3818G25DRVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3818G25DRVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: