Power Circuits
TPS3820-33DBVRG4
Texas Instruments
Description: Active-low, push-pull, voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 85

Overview of TPS3820-33DBVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive

Price & Stock for TPS3820-33DBVRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   88
RFQ
Win Source Electronics IC 2.93V SUPPLY MONITOR SOT-23-5 10430
  • 65 $0.8130
  • 150 $0.6670
  • 235 $0.6460
  • 320 $0.6250
  • 415 $0.6050
  • 555 $0.5420
$0.5420 / $0.8130 Buy Now

CAD Models for TPS3820-33DBVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3820-33DBVRG4 by Texas Instruments

TPS3820-33DBVRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.93V
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. TPS3820-33DBVRG4
    Texas Instruments
    Active-low, push-pull, voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 85
    VS

Alternate Parts for TPS3820-33DBVRG4

This table gives cross-reference parts and alternative options found for TPS3820-33DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3820-33DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3820-33QDBVRQ1 Active-low, push-pull, automotive voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 125 Texas Instruments TPS3820-33DBVRG4 vs TPS3820-33QDBVRQ1
TPS3820-33DBVR Active-low, push-pull, voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3820-33DBVRG4 vs TPS3820-33DBVR
TPS3820-33DBVT Active-low, push-pull, voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3820-33DBVRG4 vs TPS3820-33DBVT
TPS3820-33DBVTG4 Active-low, push-pull, voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3820-33DBVRG4 vs TPS3820-33DBVTG4
Part Number Description Manufacturer Compare
TPS3820-33QDBVRQ1 Active-low, push-pull, automotive voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 125 Texas Instruments TPS3820-33DBVRG4 vs TPS3820-33QDBVRQ1
TPS3820-33DBVR Active-low, push-pull, voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3820-33DBVRG4 vs TPS3820-33DBVR
TPS3820-33DBVT Active-low, push-pull, voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3820-33DBVRG4 vs TPS3820-33DBVT
TPS3820-33DBVTG4 Active-low, push-pull, voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3820-33DBVRG4 vs TPS3820-33DBVTG4

Related Parts for TPS3820-33DBVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3820-33DBVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3820-33DBVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3820-33DBVRG4 would you like to use for your alert(s)?
  • Please alert me when TPS3820-33DBVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3820-33DBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3820-33DBVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3820-33DBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3820-33DBVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3820-33DBVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: