-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, push-pull, automotive voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51928-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8042 In Stock |
|
$0.5456 / $1.4100 | Buy Now |
DISTI #
595-3820-33QPDBVRQ1
|
Mouser Electronics | Supervisory Circuits Active-low, push-pull, automotive voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 125 RoHS: Compliant | 3469 |
|
$0.5450 / $1.1200 | Buy Now |
|
Bristol Electronics | 3623 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1349 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | 1079 |
|
$0.5850 / $2.2500 | Buy Now | |
DISTI #
TPS3820-33QPDBVRQ1
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1.1÷5.5VDC, Ch: 1 Min Qty: 1 | 0 |
|
$0.5460 / $1.3360 | RFQ |
|
Ameya Holding Limited | 9243 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3820-33QPDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3820-33QPDBVRQ1
Texas Instruments
Active-low, push-pull, automotive voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGE IS 3.3 V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3820-33QPDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3820-33QPDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXD5121A233ER-G | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO6, USP-6 | IXYS Corporation | TPS3820-33QPDBVRQ1 vs IXD5121A233ER-G |
IXD5121A233ER | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO6, USP-6 | IXYS Corporation | TPS3820-33QPDBVRQ1 vs IXD5121A233ER |
IXD5121A233MR-G | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN | IXYS Corporation | TPS3820-33QPDBVRQ1 vs IXD5121A233MR-G |