-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, push-pull, automotive voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15651-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5495 In Stock |
|
$0.5779 / $1.4900 | Buy Now |
DISTI #
595-TPS3823-50QDBVRQ
|
Mouser Electronics | Supervisory Circuits Supply Voltage Supervisor RoHS: Compliant | 2843 |
|
$0.5770 / $1.4900 | Buy Now |
|
Ameya Holding Limited | SOT23-5/A°/AUTOMOTIVE CATALOG SUPPLY VOLTAGE SUPERVISOR W/WAT, EOL: REPL: T | 10210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3823-50QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3823-50QDBVRQ1
Texas Instruments
Active-low, push-pull, automotive voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.55V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3823-50QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3823-50QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3823-50DBVTG4 | Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 | Texas Instruments | TPS3823-50QDBVRQ1 vs TPS3823-50DBVTG4 |
ADM6316CY45ARJ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | TPS3823-50QDBVRQ1 vs ADM6316CY45ARJ-RL7 |
MAX6316LUK45CY-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | TPS3823-50QDBVRQ1 vs MAX6316LUK45CY-T |
ADM6316CY45ARJ-RL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | TPS3823-50QDBVRQ1 vs ADM6316CY45ARJ-RL |
MAX6316LUK45CY+ | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | TPS3823-50QDBVRQ1 vs MAX6316LUK45CY+ |
MAX6316LUK50AX-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | TPS3823-50QDBVRQ1 vs MAX6316LUK50AX-T |
TPS3823-50DBVR | Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3823-50QDBVRQ1 vs TPS3823-50DBVR |
TPS3823-50DBVRG4 | Supply Voltage Supervisor w/Watchdog input and manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3823-50QDBVRQ1 vs TPS3823-50DBVRG4 |
MAX6316LUK45CY+T | 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | TPS3823-50QDBVRQ1 vs MAX6316LUK45CY+T |
TPS3823-50DBVT | Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 | Texas Instruments | TPS3823-50QDBVRQ1 vs TPS3823-50DBVT |