| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS3837K33DBVT | Texas Instruments | $1.1224 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO5 | TPS3837K33QDBVREP vs TPS3837K33DBVT |
| TPS3837K33DBVR | Texas Instruments | $1.3747 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO5 | TPS3837K33QDBVREP vs TPS3837K33DBVR |
| TPS3837K33MDBVREP | Texas Instruments | $2.6582 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO5 | TPS3837K33QDBVREP vs TPS3837K33MDBVREP |
| TPS3837K33DBVRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO5 | TPS3837K33QDBVREP vs TPS3837K33DBVRG4 |
| TPS3837K33DBVTG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO5 | TPS3837K33QDBVREP vs TPS3837K33DBVTG4 |
| V62/06637-22XE | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO5 | TPS3837K33QDBVREP vs V62/06637-22XE |
Part Details for TPS3837K33QDBVREP by Texas Instruments
Results Overview of TPS3837K33QDBVREP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3837K33QDBVREP Information
TPS3837K33QDBVREP by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS3837K33QDBVREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-20786-2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$4.6108 | Buy Now |
|
DISTI #
86038062
|
Verical | Processor Supervisor 2.93V 1 Active High/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 | Americas - 473 |
|
$3.9375 / $4.9250 | Buy Now |
|
DISTI #
595-PS3837K33QDBVREP
|
Mouser Electronics | Supervisory Circuits Mil Enhance Nanopwr Supy Circuits RoHS: Compliant | 0 |
|
$4.6200 | Order Now |
|
|
Rochester Electronics | Supervisory Circuit 2.93V SOT-23-5 T/R RoHS: Compliant Status: Active Min Qty: 1 | 473 |
|
$3.1500 / $3.9400 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, 2.93, PDSO5 | 9848 |
|
RFQ |
US Tariff Estimator: TPS3837K33QDBVREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS3837K33QDBVREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS3837K33QDBVREP Part Data Attributes
|
|
TPS3837K33QDBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3837K33QDBVREP
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 1.6 V | |
| Supply Voltage-Nom (Vsup) | 2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.93v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TPS3837K33QDBVREP
This table gives cross-reference parts and alternative options found for TPS3837K33QDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3837K33QDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS3837K33QDBVREP Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general best practices for voltage regulator design, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
To ensure stability, follow the recommended capacitor values and types in the datasheet, and make sure the output capacitor has a low ESR (Equivalent Series Resistance). Additionally, avoid using capacitors with high ESL (Equivalent Series Inductance) and keep the input and output capacitors close to the device.
-
The TPS3837K33QDBVREP has an absolute maximum input voltage rating of 18V, but it's recommended to operate the device within the recommended input voltage range of 2.7V to 15V to ensure reliable operation and prevent damage.
-
The TPS3837K33QDBVREP has an operating junction temperature range of -40°C to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent thermal shutdown and ensure reliable operation.
-
The power dissipation of the TPS3837K33QDBVREP can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to consider the thermal resistance of the package and the PCB when calculating the power dissipation.