-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, open-drain, nano-power supervisors with manual reset 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3838K33DRVR | Texas Instruments | NanoPower Supervisory Circuits 6-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3838K33DRVR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WSON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
20807 In Stock |
|
$1.3200 | Buy Now |
DISTI #
296-22631-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2363 In Stock |
|
$1.2520 / $2.7200 | Buy Now |
DISTI #
595-TPS3838K33DRVR
|
Mouser Electronics | Supervisory Circuits 220nA Super RoHS: Compliant | 4711 |
|
$1.1300 / $2.6900 | Buy Now |
DISTI #
65551568
|
Verical | Processor Supervisor 2.93V 1 Active Low/Open Drain 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2213 | Americas - 2997 |
|
$1.1682 | Buy Now |
|
Bristol Electronics | 186 |
|
RFQ | ||
|
Rochester Electronics | TPS3838 NanoPower Supervisory Circuits RoHS: Compliant Status: Active Min Qty: 1 | 20807 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
TPS3838K33DRVR
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.6÷6VDC, Ch: 1 Min Qty: 1 | 0 |
|
$1.6100 / $2.4200 | RFQ |
|
Ameya Holding Limited | IC 2.93V NANOPWR MON 6SON | 20534 |
|
RFQ | |
DISTI #
C1S746202342680
|
Chip1Stop | Processor Supervisor 2.93V 1 Active Low/Open Drain 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes | 2997 |
|
$1.1700 / $2.6448 | Buy Now |
|
LCSC | 10ms Active Low 1 WSON-6-EP(2x2) Supervisor and Reset ICs ROHS | 1370 |
|
$1.0088 / $1.4501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3838K33DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3838K33DRVR
Texas Instruments
Active-low, open-drain, nano-power supervisors with manual reset 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-5 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS3838K33DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3838K33DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3838K33DRVRG4 | NanoPower Supervisory Circuits 6-WSON -40 to 85 | Texas Instruments | TPS3838K33DRVR vs TPS3838K33DRVRG4 |
TPS3838K33DRVT | Active-low, open-drain, nano-power supervisors with manual reset 6-WSON -40 to 85 | Texas Instruments | TPS3838K33DRVR vs TPS3838K33DRVT |