Power Circuits
TPS3840PL27DBVR
Texas Instruments
Description: Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125

Overview of TPS3840PL27DBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS3840PL27DBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS3840PL27DBVRCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7360
In Stock
  • 1 $0.8800
  • 10 $0.6070
  • 25 $0.5388
  • 100 $0.4635
  • 250 $0.4277
  • 500 $0.4061
  • 1,000 $0.3883
  • 3,000 $0.3663
  • 6,000 $0.3555
  • 9,000 $0.3501
  • 15,000 $0.3441
  • 21,000 $0.3406
$0.3406 / $0.8800 Buy Now
DISTI # 595-TPS3840PL27DBVR
Mouser Electronics Supervisory Circuits Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 RoHS: Compliant 3783
  • 1 $0.8500
  • 10 $0.7490
  • 100 $0.5740
  • 500 $0.4540
  • 1,000 $0.3630
  • 3,000 $0.3290
  • 6,000 $0.3060
  • 9,000 $0.2950
  • 24,000 $0.2840
$0.2840 / $0.8500 Buy Now
LCSC 619ms Active Low 1 SOT-23-5 Supervisor and Reset ICs ROHS 30
  • 1 $0.6863
  • 10 $0.5798
  • 30 $0.5045
  • 100 $0.4434
  • 500 $0.4231
  • 1,000 $0.4121
$0.4121 / $0.6863 Buy Now

CAD Models for TPS3840PL27DBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3840PL27DBVR by Texas Instruments

TPS3840PL27DBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-07-16
Samacsys Manufacturer
Texas Instruments
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.0007 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.7V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TPS3840PL27DBVR
    Texas Instruments
    Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125
    VS

Alternate Parts for TPS3840PL27DBVR

This table gives cross-reference parts and alternative options found for TPS3840PL27DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3840PL27DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PT7M6427NLC4E Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, PDSO4, SC-70, 4 PIN Diodes Incorporated TPS3840PL27DBVR vs PT7M6427NLC4E
TPS3840PH27DBVRQ1 Automotive high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 Texas Instruments TPS3840PL27DBVR vs TPS3840PH27DBVRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3840PL27DBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3840PL27DBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3840PL27DBVR would you like to use for your alert(s)?
  • Please alert me when TPS3840PL27DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3840PL27DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3840PL27DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3840PL27DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3840PL27DBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3840PL27DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: