-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
380-nA voltage monitor for 12-V rails 5-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3847085DBVT | Texas Instruments | 380nA voltage monitor for 12V rails 5-SOT-23 -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0466
|
Newark | Voltage Monitor, 380Na, 18V, Sot-23-5, Threshold Voltage:8.5V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3847085DBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5800 / $4.3100 | Buy Now |
DISTI #
2156-TPS3847085DBVT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11250 In Stock |
|
$1.4600 | Buy Now |
DISTI #
296-38347-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
171 In Stock |
|
$1.3831 / $2.9800 | Buy Now |
DISTI #
595-TPS3847085DBVT
|
Mouser Electronics | Supervisory Circuits 18V,380nA Vltg Mon RoHS: Compliant | 189 |
|
$1.2600 / $2.4300 | Buy Now |
|
Rochester Electronics | TPS3847085 - 380nA voltage monitor for 12V rails RoHS: Compliant Status: Active Min Qty: 1 | 495 |
|
$1.2500 / $1.4700 | Buy Now |
DISTI #
TPS3847085DBVT
|
TME | IC: Supervisor Integrated Circuit, push-pull, 4.5÷18VDC, SOT23-5 Min Qty: 1 | 0 |
|
$1.4400 / $2.1600 | RFQ |
|
Ameya Holding Limited | IC VOLTAGE SUPERVISOR 5SOT23 | 39674 |
|
RFQ | |
DISTI #
C1S746203812663
|
Chip1Stop | Voltage Monitor 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 3 |
|
$1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3847085DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3847085DBVT
Texas Instruments
380-nA voltage monitor for 12-V rails 5-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +8.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3847085DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3847085DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3847085DBVR | 380-nA voltage monitor for 12-V rails 5-SOT-23 -40 to 105 | Texas Instruments | TPS3847085DBVT vs TPS3847085DBVR |