-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, quad-supply voltage supervisors with programmable delay & watchdog timer 20-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36793-1-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20080 In Stock |
|
$1.3425 / $3.1500 | Buy Now |
DISTI #
595-TPS386000QRGPRQ1
|
Mouser Electronics | Supervisory Circuits AC Quad Supply Vltg Supervisor RoHS: Compliant | 4574 |
|
$1.3400 / $2.1700 | Buy Now |
DISTI #
C1S746202422232
|
Chip1Stop | Processor Supervisor 0.4V 4 Active Low Automotive 20-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$1.3250 | Buy Now |
DISTI #
C1S746203398552
|
Chip1Stop | Processor Supervisor 0.4V 4 Active Low Automotive 20-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes | 1864 |
|
$1.3800 / $2.2000 | Buy Now |
|
LCSC | Active Low 4 QFN-20-EP(4x4) Supervisor and Reset ICs ROHS | 68 |
|
$1.1840 / $1.9996 | Buy Now |
|
Win Source Electronics | IC SUPERVISOR MPU QUAD 20QFN | 6000 |
|
$1.6130 / $2.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS386000QRGPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS386000QRGPRQ1
Texas Instruments
Automotive, quad-supply voltage supervisors with programmable delay & watchdog timer 20-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16X.16,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.022 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS386000QRGPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS386000QRGPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS386000RGPR | Open-drain, quad-supply voltage supervisors with programmable delay & watchdog timer 20-QFN -40 to 125 | Texas Instruments | TPS386000QRGPRQ1 vs TPS386000RGPR |