-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-quiescent current 1% accuracy supervisor with programmable delay 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48741-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3397 In Stock |
|
$0.7007 / $1.5900 | Buy Now |
DISTI #
595-TPS389033DSER
|
Mouser Electronics | Supervisory Circuits Low-quiescent current 1% accuracy supervisor with programmable delay 6-WSON -40 to 125 RoHS: Compliant | 2153 |
|
$0.6810 / $1.1400 | Buy Now |
DISTI #
V72:2272_16019135
|
Arrow Electronics | Processor Supervisor 3.17V/3.189V 1 Active Low/Open Drain 6-Pin WSON T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 25 |
|
$0.6820 / $0.9029 | Buy Now |
DISTI #
65063355
|
Verical | Processor Supervisor 3.17V/3.189V 1 Active Low/Open Drain 6-Pin WSON T/R Min Qty: 7 Package Multiple: 1 Date Code: 2242 | Americas - 25 |
|
$0.6820 / $0.7382 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISOR MPU 3.3V 6WSON | 1966 |
|
RFQ | |
|
Chip1Cloud | IC SUPERVISOR 1 CHANNEL 6WSON / Low Quiescent Current, 1% Accurate Supervisor with Programmable Delay | 10409 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 6WSON | 195 |
|
$0.9446 / $1.3614 | Buy Now |
|
LCSC | Active Low 1 WSON-6(1.5x1.5) Monitors Reset Circuits ROHS | 195 |
|
$0.8868 / $1.3892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS389033DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS389033DSER
Texas Instruments
Low-quiescent current 1% accuracy supervisor with programmable delay 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-25 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGE IS 3.3V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.0065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.17V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TPS389033DSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS389033DSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS389033QDSERQ1 | Automotive low-quiescent current 1% accuracy supervisor with programmable delay 6-WSON -40 to 125 | Texas Instruments | TPS389033DSER vs TPS389033QDSERQ1 |