Part Details for TPS3896PDRYR by Texas Instruments
Results Overview of TPS3896PDRYR by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3896PDRYR Information
TPS3896PDRYR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS3896PDRYR | Texas Instruments | Single-Channel Ultra-Small Adjustable Supervisory Circuit With Active-Low Push-Pull Output 6-SON -40 to 125 |
Price & Stock for TPS3896PDRYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-29809-6-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6SON Min Qty: 1 Container: Digi-Reel |
4980 Digi-Reel® |
|
$0.5355 / $1.0700 | Buy Now |
|
DISTI #
296-29809-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6SON Min Qty: 1 Container: Cut Tape |
4980 Cut Tape |
|
$0.5355 / $1.0700 | Buy Now |
|
DISTI #
296-29809-2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6SON Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4820 / $0.4973 | Buy Now |
|
DISTI #
595-TPS3896PDRYR
|
Mouser Electronics | Supervisory Circuits Sgl Ch Ultra Small A dj Sup Circuit A 59 A 595-TPS3896PDRYT RoHS: Compliant | 8113 |
|
$0.4330 / $0.9400 | Buy Now |
|
DISTI #
595-TPS3896PDRYR
|
Mouser Electronics | Supervisory Circuits Sgl Ch Ultra Small A dj Sup Circuit A 59 A 595-TPS3896PDRYT RoHS: Compliant | 8113 |
|
$0.4330 / $0.9400 | Buy Now |
|
DISTI #
86037021
|
Verical | Processor Supervisor Adj 1 Active Low/Push-Pull 6-Pin USON T/R RoHS: Compliant Min Qty: 646 Package Multiple: 1 Date Code: 1301 | Americas - 390706 |
|
$0.4000 / $0.5806 | Buy Now |
|
DISTI #
86047172
|
Verical | Processor Supervisor Adj 1 Active Low/Push-Pull 6-Pin USON T/R RoHS: Compliant Min Qty: 646 Package Multiple: 1 Date Code: 1201 | Americas - 180000 |
|
$0.4000 / $0.5806 | Buy Now |
|
|
Rochester Electronics | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.5V, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 570706 |
|
$0.3200 / $0.5161 | Buy Now |
|
DISTI #
86037021
|
Verical | Processor Supervisor Adj 1 Active Low/Push-Pull 6-Pin USON T/R RoHS: Compliant Min Qty: 646 Package Multiple: 1 Date Code: 1301 | Americas - 390706 |
|
$0.4000 / $0.5806 | Buy Now |
|
DISTI #
86047172
|
Verical | Processor Supervisor Adj 1 Active Low/Push-Pull 6-Pin USON T/R RoHS: Compliant Min Qty: 646 Package Multiple: 1 Date Code: 1201 | Americas - 180000 |
|
$0.4000 / $0.5806 | Buy Now |
US Tariff Estimator: TPS3896PDRYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS3896PDRYR
TPS3896PDRYR Part Data Attributes
|
|
TPS3896PDRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3896PDRYR
Texas Instruments
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.5V, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 1.45 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC6,.04,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Supply Current-Max (Isup) | 0.012 Ma | |
| Supply Voltage-Max (Vsup) | 6.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +0.5v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1 Mm |
Alternate Parts for TPS3896PDRYR
This table gives cross-reference parts and alternative options found for TPS3896PDRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3896PDRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS3896ADRYT | Texas Instruments | $0.8706 | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.5V, PDSO6 | TPS3896PDRYR vs TPS3896ADRYT |
| TPS3896ADRYR | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.5V, PDSO6 | TPS3896PDRYR vs TPS3896ADRYR |
TPS3896PDRYR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TPS3896PDRYR datasheet, which includes guidelines for component placement, trace routing, and thermal management. Additionally, the TI website offers a PCB layout checklist and a layout guide for voltage supervisors.
-
The values of R1 and R2 resistors depend on the desired reset threshold voltage and the hysteresis. Texas Instruments provides a resistor selection table in the datasheet, as well as an online calculator tool to help with resistor selection.
-
The DELAY pin allows the user to adjust the reset timeout period. By connecting a capacitor from the DELAY pin to GND, the reset timeout period can be extended. The datasheet provides a formula to calculate the timeout period based on the capacitor value.
-
Yes, the TPS3896PDRYR can be used as a voltage detector for multiple voltage rails by using multiple instances of the device, each monitoring a different voltage rail. Alternatively, a single device can be used with multiple voltage dividers to monitor multiple voltage rails.
-
To ensure immunity to noise and glitches, it is recommended to use a low-pass filter on the voltage input, such as a resistor-capacitor (RC) filter. Additionally, the TPS3896PDRYR has a built-in glitch filter that can be adjusted using the GLITCH pin.