Part Details for TPS38B5858FFDSKRQ1 by Texas Instruments
Overview of TPS38B5858FFDSKRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS38B5858FFDSKRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS38B5858FFDSKRQ1CT-ND
|
DigiKey | AUTOMOTIVE 65-V DUAL-CHANNEL SUP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5435 In Stock |
|
$1.6474 / $2.4800 | Buy Now |
DISTI #
595-S38B5858FFDSKRQ1
|
Mouser Electronics | Supervisory Circuits Automotive 65-V dual-channel supervisor with ultra-low quiescent current and time-delay function 10-SON -40 to 125 RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
|
Ameya Holding Limited | 29380 |
|
RFQ |
Part Details for TPS38B5858FFDSKRQ1
TPS38B5858FFDSKRQ1 CAD Models
TPS38B5858FFDSKRQ1 Part Data Attributes
|
TPS38B5858FFDSKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS38B5858FFDSKRQ1
Texas Instruments
Automotive 65-V dual-channel supervisor with ultra-low quiescent current and time-delay function 10-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:Y;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:Y;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.0026 mA | |
Supply Voltage-Max (Vsup) | 65 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 5.8 | |
Width | 2.5 mm |