-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2V to 40V Low Iq Single Boost & Dual Synchronous Buck Controller 38-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40765-1-ND
|
DigiKey | IC REG CTRLR BUCK/BOOST 38HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9606 / $5.9000 | Buy Now |
DISTI #
595-TPS43330AQDAPRQ1
|
Mouser Electronics | Power Management Specialized - PMIC SGL-Boost Fixed-VTG Dual-Sync Buck Cntlr RoHS: Compliant | 1 |
|
$2.9500 / $5.9000 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK BST 38HTSSOP | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS43330AQDAPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS43330AQDAPRQ1
Texas Instruments
Automotive 2V to 40V Low Iq Single Boost & Dual Synchronous Buck Controller 38-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Outputs | 3 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPS43330AQDAPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS43330AQDAPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMAG5124A1CEDBZRQ1 | Automotive 2-wire high-voltage (up to 38 V), high-precision switch 3-SOT-23 -40 to 150 | Texas Instruments | TPS43330AQDAPRQ1 vs TMAG5124A1CEDBZRQ1 |