TPS43330AQDAPRQ1
vs
TMAG5124A1CEDBZRQ1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
DUAL SWITCHING CONTROLLER
|
|
Input Voltage-Max |
40 V
|
|
Input Voltage-Min |
2 V
|
|
JESD-30 Code |
R-PDSO-G38
|
|
JESD-609 Code |
e4
|
e3
|
Moisture Sensitivity Level |
3
|
|
Number of Outputs |
3
|
|
Number of Terminals |
38
|
3
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
6 A
|
|
Output Voltage-Max |
11 V
|
|
Output Voltage-Min |
0.9 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Surface Mount |
YES
|
YES
|
Switching Frequency-Max |
600 kHz
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOT-23, 3 PIN
|
Body Breadth |
|
1.3 mm
|
Body Height |
|
0.95 mm
|
Body Length or Diameter |
|
2.92 mm
|
Housing |
|
PLASTIC
|
Hysteresis |
|
2 mT
|
Input Mode |
|
UNIPOLAR
|
Magnetic Field Range-Max |
|
5 mT
|
Magnetic Field Range-Min |
|
1 mT
|
Mounting Feature |
|
SURFACE MOUNT
|
Output Interface Type |
|
2-WIRE INTERFACE
|
Output Polarity |
|
NON-INVERTING
|
Package Equivalence Code |
|
TO-236
|
Package Shape/Style |
|
SMALL OUTLINE
|
Sensors/Transducers Type |
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
|
38 V
|
Supply Voltage-Min |
|
2.5 V
|
Termination Type |
|
SOLDER
|
|
|
|