Part Details for TPS50601VTDC1 by Texas Instruments
Overview of TPS50601VTDC1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS50601VTDC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS50601VTDC1-ND
|
DigiKey | PROTOTYPE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for TPS50601VTDC1
TPS50601VTDC1 CAD Models
TPS50601VTDC1 Part Data Attributes
|
TPS50601VTDC1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS50601VTDC1
Texas Instruments
1.6-V to 6.3-V Input, 6-A Synchronous Step Down SWIFT™ Converter, TPS50601-DIE 0-
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 6.3 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-XUUC-N34 | |
Length | 5.3563 mm | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 2.0992 mm |
Alternate Parts for TPS50601VTDC1
This table gives cross-reference parts and alternative options found for TPS50601VTDC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS50601VTDC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS50601VTDC2 | 1.6-V to 6.3-V Input, 6-A Synchronous Step Down SWIFT™ Converter, TPS50601-DIE 0- | Texas Instruments | TPS50601VTDC1 vs TPS50601VTDC2 |