Part Details for TPS51100DGQ by Texas Instruments
Overview of TPS51100DGQ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51100DGQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5856
|
Newark | Ic, V Reg, Ddr, Smd, Output Type:Fixed, Input Voltage Min:5.25V, Input Voltage Max:4.75V, Fixed Output Voltage Nom.:1.25V, Output Current:3A, Ldo Regulator Case Style:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51100DGQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6000 / $2.2100 | Buy Now |
DISTI #
296-17851-5-ND
|
DigiKey | IC REG CONV DDR 1OUT 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1724 In Stock |
|
$0.7655 / $1.7400 | Buy Now |
DISTI #
595-TPS51100DGQ
|
Mouser Electronics | Power Management Specialized - PMIC 3A Source/Sink DDR Terminator Regulator RoHS: Compliant | 11350 |
|
$0.7720 / $1.7400 | Buy Now |
|
Bristol Electronics | 261 |
|
RFQ | ||
|
Bristol Electronics | 870 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +0.9V/+1.25V, 10 Pin, Plastic, TSSOP | 80 |
|
$0.9975 / $1.9950 | Buy Now |
|
Quest Components | Voltage Regulator, +0.9V/+1.25V, 10 Pin, Plastic, TSSOP | 62 |
|
$1.2624 / $2.2952 | Buy Now |
DISTI #
TPS51100DGQ
|
TME | IC: PMIC, DDR memory termination regulator, Uout: 0.75÷1.25V Min Qty: 1 | 0 |
|
$1.1400 / $1.6000 | RFQ |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, 1.2÷3.6V, 3A, HVSSOP10, SMD | 80517 |
|
RFQ | |
|
ComSIT USA | 3-AMP SINK/SOURCE DDR TERMINATION REGULATOR Terminator Support Circuit, PDSO10 RoHS: Not Compliant | Europe - 65 |
|
RFQ |