Part Details for TPS51103DRCR by Texas Instruments
Overview of TPS51103DRCR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for TPS51103DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51103DRCR-ND
|
DigiKey | IC REG CTRLR NOTEBK 1OUT 10VSON Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
54000 In Stock |
|
$1.6100 | Buy Now |
DISTI #
296-23707-1-ND
|
DigiKey | IC REG CTRLR NOTEBK 1OUT 10VSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.4389 / $2.9800 | Buy Now |
|
Rochester Electronics | TPS51103 Integrated LDO with Switchover Circuit for Notebook Computers RoHS: Compliant Status: Active Min Qty: 1 | 54000 |
|
$1.3800 / $1.6200 | Buy Now |
|
Ameya Holding Limited | IC LDO W/SWITCHOVER CIRC 10-SON | 44933 |
|
RFQ |
Part Details for TPS51103DRCR
TPS51103DRCR CAD Models
TPS51103DRCR Part Data Attributes
|
TPS51103DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51103DRCR
Texas Instruments
Integrated LDO with Switchover Circuit for Notebook Computers 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.05 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5.05 V | |
Output Voltage2-Max | 3.47 V | |
Output Voltage2-Min | 3 V | |
Output Voltage2-Nom | 3.33 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.98% | |
Width | 3 mm |
Alternate Parts for TPS51103DRCR
This table gives cross-reference parts and alternative options found for TPS51103DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51103DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51103DRCTG4 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, GREEN, PLASTIC, QFN-10 | Texas Instruments | TPS51103DRCR vs TPS51103DRCTG4 |
TPS51103DRCT | Integrated LDO with Switchover Circuit for Notebook Computers 10-VSON -40 to 85 | Texas Instruments | TPS51103DRCR vs TPS51103DRCT |