-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V/5-V Input, D-CAP+™ Mode Synchronous Step-Down Integrated FETs Converter With 2-Bit VID 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51462RGET-ND
|
DigiKey | IC REG BUCK PROG 6A 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27875 In Stock |
|
$4.4500 | Buy Now |
DISTI #
296-TPS51462RGETCT-ND
|
DigiKey | IC REG BUCK PROG 6A 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1969 / $7.4000 | Buy Now |
DISTI #
595-TPS51462RGET
|
Mouser Electronics | Switching Voltage Regulators 3.3V/5Vin,DCAP Mode Sync SD Integ FET RoHS: Compliant | 0 |
|
$4.1900 / $5.2500 | Order Now |
|
Bristol Electronics | 249 |
|
RFQ | ||
|
Quest Components | 199 |
|
$5.0424 / $9.1680 | Buy Now | |
|
Rochester Electronics | TPS51462 3.3-V/5-V Input, D-CAP+ Mode Synchronous Step-Down Integrated FETs Converter With 2-Bit VID RoHS: Compliant Status: Active Min Qty: 1 | 27875 |
|
$3.8200 / $4.4900 | Buy Now |
|
Ameya Holding Limited | TPS51462RGET , 直流-直流转换器, 6A, 可调输出, 0.5 → 2 V, 降压, 1 MHz, 24针 VQFN封装 | 1775 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$4.0000 / $6.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51462RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51462RGET
Texas Instruments
3.3-V/5-V Input, D-CAP+™ Mode Synchronous Step-Down Integrated FETs Converter With 2-Bit VID 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 0.9 V | |
Output Voltage-Min | 0.675 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS51462RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51462RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL2101ALAFT-T13 | Switching Regulator | Renesas Electronics Corporation | TPS51462RGET vs ZL2101ALAFT-T13 |
ZL2101ALAFTK-T | Switching Regulator, Voltage-mode, 6A, 1000kHz Switching Freq-Max, PQCC36 | Renesas Electronics Corporation | TPS51462RGET vs ZL2101ALAFTK-T |
ZL2101ALAFTK-T7 | Switching Regulator | Renesas Electronics Corporation | TPS51462RGET vs ZL2101ALAFTK-T7 |
DPA02257RGBR | Low Input Voltage, 6A Synchronous Step-Down SWIFT™ Converter for DDR Memory Termination 20-VQFN -40 to 85 | Texas Instruments | TPS51462RGET vs DPA02257RGBR |
ZL2101ALAFTK-T13 | Switching Regulator | Renesas Electronics Corporation | TPS51462RGET vs ZL2101ALAFTK-T13 |
ZL2101ALAF | 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation, QFN, /Tube | Renesas Electronics Corporation | TPS51462RGET vs ZL2101ALAF |
ZL2101ALAFT | 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation, QFN, /Reel | Renesas Electronics Corporation | TPS51462RGET vs ZL2101ALAFT |
ZL2101ALAFTK | 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation, QFN, /Reel | Renesas Electronics Corporation | TPS51462RGET vs ZL2101ALAFTK |
ZL2101ALAFT-T | Switching Regulator, Voltage-mode, 6A, 1000kHz Switching Freq-Max, PQCC36 | Renesas Electronics Corporation | TPS51462RGET vs ZL2101ALAFT-T |
ZL2101ALAFT-T7 | Switching Regulator | Renesas Electronics Corporation | TPS51462RGET vs ZL2101ALAFT-T7 |