-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9186
|
Newark | 6A Digital Dc-Dc Converter W/ Ddc And Auto Comp- Bulk50/Tube Rohs Compliant: Yes |Renesas ZL2101ALAF Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ZL2101ALAF-ND
|
DigiKey | IC REG BUCK ADJ 6A 36QFN Min Qty: 1 Lead time: 52 Weeks Container: Tray |
400 In Stock |
|
$5.8206 / $8.1500 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 6A 36QFN Min Qty: 1 Container: Tray | 400 |
|
$5.8206 / $8.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZL2101ALAF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL2101ALAF
Renesas Electronics Corporation
6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-36 | |
Pin Count | 36 | |
Manufacturer Package Code | L36.6X6A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | VOUT=(0.6-5 VOLT); ALSO OPERATES IN VIN=(5.5-7.5 & 7.5-14) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ZL2101ALAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2101ALAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL2101ALAFT-T13 | Switching Regulator | Renesas Electronics Corporation | ZL2101ALAF vs ZL2101ALAFT-T13 |
ZL2101ALAFTK-T13 | Switching Regulator | Renesas Electronics Corporation | ZL2101ALAF vs ZL2101ALAFTK-T13 |
ZL2101ALAFTK-T | Switching Regulator, Voltage-mode, 6A, 1000kHz Switching Freq-Max, PQCC36 | Renesas Electronics Corporation | ZL2101ALAF vs ZL2101ALAFTK-T |
ZL2101ALAFTK-T7 | Switching Regulator | Renesas Electronics Corporation | ZL2101ALAF vs ZL2101ALAFTK-T7 |
ZL2101ALAFT-T | Switching Regulator, Voltage-mode, 6A, 1000kHz Switching Freq-Max, PQCC36 | Renesas Electronics Corporation | ZL2101ALAF vs ZL2101ALAFT-T |
ZL2101ALAFT | 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation, QFN, /Reel | Renesas Electronics Corporation | ZL2101ALAF vs ZL2101ALAFT |
ZL2101ALAFT-T7 | Switching Regulator | Renesas Electronics Corporation | ZL2101ALAF vs ZL2101ALAFT-T7 |
ZL2101ALAFTK | 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation, QFN, /Reel | Renesas Electronics Corporation | ZL2101ALAF vs ZL2101ALAFTK |