-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-V to 19-V, single phase PWM buck controller with light-load efficiency 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS53211RGTT-ND
|
DigiKey | IC REG CTRLR BUCK 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10750 In Stock |
|
$1.0100 | Buy Now |
DISTI #
296-TPS53211RGTTCT-ND
|
DigiKey | IC REG CTRLR BUCK 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
146 In Stock |
|
$0.9191 / $2.0900 | Buy Now |
DISTI #
595-TPS53211RGTT
|
Mouser Electronics | Switching Controllers Sgl Phase PWM Controller RoHS: Compliant | 0 |
|
$0.9190 / $2.0900 | Order Now |
|
Rochester Electronics | TPS53211 Single Phase PWM Controller with Light-Load Efficiency Optimization RoHS: Compliant Status: Active Min Qty: 1 | 10750 |
|
$0.8677 / $1.0200 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM VM 16-QFN | 21250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53211RGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53211RGTT
Texas Instruments
1.5-V to 19-V, single phase PWM buck controller with light-load efficiency 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 9.8V, ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 9.8 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS53211RGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53211RGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53515RVET | 1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85 | Texas Instruments | TPS53211RGTT vs TPS53515RVET |