Power Circuits
TPS53515RVET
Texas Instruments
Description: 1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85

Overview of TPS53515RVET by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for TPS53515RVET by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5863
Newark Dc-Dc Conv, Buck, Adj, 1Mhz, Vqfn-28, Topology:Synchronous Buck (Step Down), Input Voltage Min:1.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:28Pins, Output Current:12A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS53515RVET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 139
  • 1 $6.2100
  • 10 $6.2100
  • 25 $6.2100
  • 50 $6.2100
  • 100 $5.8900
$5.8900 / $6.2100 Buy Now
DISTI # 296-37153-1-ND
DigiKey IC REG BUCK ADJ 12A 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3374
In Stock
  • 1 $8.1900
  • 10 $6.1230
  • 25 $5.6064
  • 100 $5.0380
  • 250 $3.3750
$3.3750 / $8.1900 Buy Now
DISTI # 595-TPS53515RVET
Mouser Electronics Switching Voltage Regulators 1.5V to 18V Input 12-A Sync SD Cnvtr RoHS: Compliant 2195
  • 1 $7.5700
  • 10 $6.8400
  • 25 $6.5300
  • 100 $5.6700
  • 250 $3.9300
$3.9300 / $7.5700 Buy Now
DISTI # C1S746203284277
Chip1Stop Conv DC-DC 1.5V to 18V Step Down Single-Out 0.6V to 5.5V 12A 28-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes 250
  • 250 $3.7650
$3.7650 Buy Now
Win Source Electronics 1.5 to 18 V (4.5 to 25 V bias) Input, 12-A Single Synchronous Step-Down SWIFT Converter 34981
  • 12 $4.5120
  • 28 $3.7020
  • 42 $3.5860
  • 58 $3.4710
  • 75 $3.3550
  • 100 $3.0080
$3.0080 / $4.5120 Buy Now

CAD Models for TPS53515RVET by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS53515RVET by Texas Instruments

TPS53515RVET
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-CLIP, 28 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V, ALSO AVAILABLE 1.5 TO 18V INPUT
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
1.5 V
JESD-30 Code
R-PQCC-N28
JESD-609 Code
e4
Length
4.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
12 A
Output Voltage-Max
5.5 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.14X.18,16
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
6.3 mA
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.5 mm
Want to compare parts?
  1. TPS53515RVET
    Texas Instruments
    1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85
    VS

Alternate Parts for TPS53515RVET

This table gives cross-reference parts and alternative options found for TPS53515RVET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53515RVET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS53515RVER 1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85 Texas Instruments TPS53515RVET vs TPS53515RVER
Part Number Description Manufacturer Compare
TPS53515RVER 1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85 Texas Instruments TPS53515RVET vs TPS53515RVER
TPS53211RGTR 1.5-V to 19-V, single phase PWM buck controller with light-load efficiency 16-VQFN -40 to 85 Texas Instruments TPS53515RVET vs TPS53211RGTR

Related Parts for TPS53515RVET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS53515RVET by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS53515RVET by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS53515RVET would you like to use for your alert(s)?
  • Please alert me when TPS53515RVET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS53515RVET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS53515RVET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS53515RVET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS53515RVET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS53515RVET by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: