-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44496-1-ND
|
DigiKey | IC REG BUCK ADJ 12A 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18276 In Stock |
|
$3.0357 / $6.0500 | Buy Now |
DISTI #
595-TPS53515RVER
|
Mouser Electronics | Switching Voltage Regulators 1.5V to 18V Input 12-A Sync SD Cnvtr RoHS: Compliant | 4056 |
|
$3.0200 / $6.0400 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 5 |
|
$3.3750 / $5.0625 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 24 |
|
$3.3750 / $5.0625 | Buy Now |
|
Ameya Holding Limited | VQFN 28/I°/1.5V to 18V Input (4.5V to 25V Bias), 12-A Synchronous Step-Down | 3001 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 600mV5.5V 12A 1.5V18V VQFN-CLIP-28-EP(3.5x4.5) DC-DC Converters ROHS | 2814 |
|
$0.6589 / $1.1226 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 20500 |
|
$0.7900 / $0.9900 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 12A SYNC 28VQFN | 172170 |
|
$1.8480 / $2.7710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53515RVER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53515RVER
Texas Instruments
1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-CLIP, 28 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V, ALSO AVAILABLE 1.5 TO 18V INPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.14X.18,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6.3 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS53515RVER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53515RVER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53515RVET | 1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85 | Texas Instruments | TPS53515RVER vs TPS53515RVET |