-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.5V to 60V, 1.5A Step Down SWIFT? Converter with Eco-Mode? 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Current-mode, 720kHz Switching Freq-Max, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$2.5000 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54160QDRCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54160QDRCRQ1
Texas Instruments
Automotive 3.5V to 60V, 1.5A Step Down SWIFT? Converter with Eco-Mode? 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 720 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54160QDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54160QDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54140QDRCRQ1 | Automotive Catalog 3.5V to 42V Input, 1.5 A Step Down SWIFT™ Converter with Eco-Mode™ 10-VSON -40 to 125 | Texas Instruments | TPS54160QDRCRQ1 vs TPS54140QDRCRQ1 |
TPS54040DGQR | 3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | Texas Instruments | TPS54160QDRCRQ1 vs TPS54040DGQR |
TPS54140QDGQRQ1 | Automotive Catalog 3.5V to 42V Input, 1.5 A Step Down SWIFT? Converter with Eco-Mode? 10-MSOP-PowerPAD -40 to 125 | Texas Instruments | TPS54160QDRCRQ1 vs TPS54140QDGQRQ1 |
TPS54160DGQRG4 | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | Texas Instruments | TPS54160QDRCRQ1 vs TPS54160DGQRG4 |
TPS57060QDGQRQ1 | Automotive 3.5V to 60V, 500mA Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | Texas Instruments | TPS54160QDRCRQ1 vs TPS57060QDGQRQ1 |
TPS54160QDGQRQ1 | Automotive 3.5V to 60V, 1.5A Step Down SWIFT? Converter with Eco-Mode? 10-MSOP-PowerPAD -40 to 125 | Texas Instruments | TPS54160QDRCRQ1 vs TPS54160QDGQRQ1 |
TPS57060QDRCRQ1 | Automotive 3.5V to 60V, 500mA Buck Converter with Eco-Mode™ 10-VSON -40 to 125 | Texas Instruments | TPS54160QDRCRQ1 vs TPS57060QDRCRQ1 |
TPS57160QDGQRQ1 | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | Texas Instruments | TPS54160QDRCRQ1 vs TPS57160QDGQRQ1 |
TPS54160DGQG4 | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | Texas Instruments | TPS54160QDRCRQ1 vs TPS54160DGQG4 |
TPS57160QDRCRQ1 | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-VSON -40 to 125 | Texas Instruments | TPS54160QDRCRQ1 vs TPS57160QDRCRQ1 |