Part Details for TPS54218ARTER by Texas Instruments
Overview of TPS54218ARTER by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54218ARTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS54218ARTER-ND
|
DigiKey | IC REG BUCK ADJ 2A 16WQFN Min Qty: 145 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1019 In Stock |
|
$2.0700 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1019 |
|
$1.7800 / $2.0900 | Buy Now |
|
LCSC | VQFN-16-EP(3x3) DC-DC Converters ROHS | 20 |
|
$1.5831 / $1.9740 | Buy Now |
Part Details for TPS54218ARTER
TPS54218ARTER CAD Models
TPS54218ARTER Part Data Attributes
|
TPS54218ARTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54218ARTER
Texas Instruments
SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 3 X 3 MM, PLASTIC, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS54218ARTER
This table gives cross-reference parts and alternative options found for TPS54218ARTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54218ARTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54218RTER | 2.95V to 6V Input, 2A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150 | Texas Instruments | TPS54218ARTER vs TPS54218RTER |
TPS54218RTET | 2.95V to 6V Input, 2A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150 | Texas Instruments | TPS54218ARTER vs TPS54218RTET |