-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25318-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8971 In Stock |
|
$0.7312 / $1.8500 | Buy Now |
DISTI #
595-TPS54225PWPR
|
Mouser Electronics | Switching Voltage Regulators 4.5-18V 2A Sync Step Down Converter RoHS: Compliant | 7144 |
|
$0.7310 / $1.2700 | Buy Now |
DISTI #
66287654
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2244 | Americas - 1212 |
|
$0.7571 / $0.8062 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 101 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 4.5 A SWITCHING REGULATOR, 700 kHz SWITCHING FREQ-MAX, PDSO14 | 80 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
C1S746202120398
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant Container: Cut Tape | 16460 |
|
$0.7260 / $0.8020 | Buy Now |
DISTI #
C1S746204421635
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 1212 |
|
$0.7760 / $1.2200 | Buy Now |
|
LCSC | Step-down type Adjustable 2A 760mV5.5V 2V18V HTSSOP-14 DC-DC Converters ROHS | 1405 |
|
$0.5212 / $0.9361 | Buy Now |
|
Vyrian | OEM/CM Only | 1984 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A SYNC 14HTSSOP | 280800 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54225PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54225PWPR
Texas Instruments
4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.76 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54225PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54225PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54225PWP | 4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85 | Texas Instruments | TPS54225PWPR vs TPS54225PWP |