Part Details for TPS54314QPWPRQ1 by Texas Instruments
Overview of TPS54314QPWPRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS54314QPWPRQ1
TPS54314QPWPRQ1 CAD Models
TPS54314QPWPRQ1 Part Data Attributes
|
TPS54314QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54314QPWPRQ1
Texas Instruments
Automotive 3V to 6V, 3A Synchronous Buck Converter with 1.8 Fixed Output Voltage 20-HTSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 762 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TPS54314QPWPRQ1
This table gives cross-reference parts and alternative options found for TPS54314QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54314QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54314PWP | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.8V Output 20-HTSSOP -40 to 125 | Texas Instruments | TPS54314QPWPRQ1 vs TPS54314PWP |
TPS54314PWPG4 | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.8V Output 20-HTSSOP -40 to 125 | Texas Instruments | TPS54314QPWPRQ1 vs TPS54314PWPG4 |
TPS54314PWPR | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.8V Output 20-HTSSOP -40 to 125 | Texas Instruments | TPS54314QPWPRQ1 vs TPS54314PWPR |