Part Details for TPS54372PWPRG4 by Texas Instruments
Overview of TPS54372PWPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54372PWPRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS54372PWPRG4
|
Mouser Electronics | Switching Voltage Regulators 3-A Act Bus Term/DDR DC/DC Converter RoHS: Compliant | 0 |
|
$2.5800 | Order Now |
Part Details for TPS54372PWPRG4
TPS54372PWPRG4 CAD Models
TPS54372PWPRG4 Part Data Attributes
|
TPS54372PWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54372PWPRG4
Texas Instruments
3-A Active Bus Termination/ DDR Memory DC/DC Converter 20-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 762 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TPS54372PWPRG4
This table gives cross-reference parts and alternative options found for TPS54372PWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54372PWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54372PWPR | 3-A Active Bus Termination/ DDR Memory DC/DC Converter 20-HTSSOP -40 to 85 | Texas Instruments | TPS54372PWPRG4 vs TPS54372PWPR |
TPS54380QPWPRQ1 | Automotive 3V to 6V, 3A Synchronous Buck Converter for Sequencing 20-HTSSOP -40 to 125 | Texas Instruments | TPS54372PWPRG4 vs TPS54380QPWPRQ1 |
TPS54372PWP | 3-A Active Bus Termination/ DDR Memory DC/DC Converter 20-HTSSOP -40 to 85 | Texas Instruments | TPS54372PWPRG4 vs TPS54372PWP |
TPS54372PWPG4 | 3-A Active Bus Termination/ DDR Memory DC/DC Converter 20-HTSSOP -40 to 85 | Texas Instruments | TPS54372PWPRG4 vs TPS54372PWPG4 |
TPS54372QPWPRQ1 | Automotive 3V to 6V, 3A Buck Converter for DDR applications with Tracking and Termination 20-HTSSOP -40 to 125 | Texas Instruments | TPS54372PWPRG4 vs TPS54372QPWPRQ1 |