-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5255
|
Newark | Ic, Converter, Switching, Step Down, Topology:Buck (Step Down), Input Voltage Min:5.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:So Powerpad, No. Of Pins:8Pins, Output Current:5A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5450DDA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-21715-5-ND
|
DigiKey | IC REG BUCK ADJ 5A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
645 In Stock |
|
$4.0922 / $6.2800 | Buy Now |
DISTI #
595-TPS5450DDA
|
Mouser Electronics | Switching Voltage Regulators 5A Wide Input Step Down SWIFT Conv RoHS: Compliant | 1622 |
|
$3.5600 / $6.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 75 |
|
$1.8817 / $4.0320 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 65 |
|
$3.4710 / $8.0100 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 60 |
|
$2.7000 / $5.4000 | Buy Now |
|
Ameya Holding Limited | SO POWER 8/A°/5A, WIDE INPUT STEP DOWN SWIFT CONVERTER | 23034 |
|
RFQ | |
|
ComSIT USA | 5-AMP, WIDE INPUT RANGE, STEP-DOWN SWIFT CONVERTER Switching Regulator, Voltage-mode, 5A, 500kHz Switching Freq-Max, PDSO8 RoHS: Compliant | Europe - 147 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS5450DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5450DDA
Texas Instruments
5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 31 V | |
Output Voltage-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS5450DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5450DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS5450DDAR | 5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS5450DDA vs TPS5450DDAR |
TPS5450DDARG4 | 5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS5450DDA vs TPS5450DDARG4 |
TPS5450DDAG4 | 5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS5450DDA vs TPS5450DDAG4 |
TPS5450QDDARQ1 | Automotive 5.5V to 36V, 5A Buck Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS5450DDA vs TPS5450QDDARQ1 |