-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS54680PWP-ND
|
DigiKey | IC REG CONV 1OUT 28HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$4.2300 | Buy Now |
DISTI #
296-13829-5-ND
|
DigiKey | IC REG CONV 1OUT 28HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
40 In Stock |
|
$6.3560 / $7.0400 | Buy Now |
DISTI #
595-TPS54680PWP
|
Mouser Electronics | Switching Voltage Regulators 6A Sync Buck Conver RoHS: Compliant | 423 |
|
$5.0100 / $6.6400 | Buy Now |
|
Bristol Electronics | 1450 |
|
RFQ | ||
|
Quest Components | 25 |
|
$5.8600 / $8.7900 | Buy Now | |
|
Quest Components | 1160 |
|
$5.2740 / $10.5480 | Buy Now | |
|
Rochester Electronics | TPS54680 3V to 6V Input, 6A Synchronous Step-Down SWIFT Converter for Sequencing RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 113 |
|
$3.6300 / $4.2700 | Buy Now |
|
Ameya Holding Limited | IC SYNC BUCK PWM CONV 28-HTSSOP | 13807 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54680PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54680PWP
Texas Instruments
3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54680PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54680PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54680PWPG4 | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP -40 to 85 | Texas Instruments | TPS54680PWP vs TPS54680PWPG4 |
V62/04641-02XE | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | Texas Instruments | TPS54680PWP vs V62/04641-02XE |
TPS54680QPWPREP | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -40 to 125 | Texas Instruments | TPS54680PWP vs TPS54680QPWPREP |
TPS54680MPWPREP | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | Texas Instruments | TPS54680PWP vs TPS54680MPWPREP |
V62/04641-01XE | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -40 to 125 | Texas Instruments | TPS54680PWP vs V62/04641-01XE |