| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS54680PWP | Texas Instruments | $2.8918 | Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, BICMOS, PDSO28 | TPS54680MPWPREP vs TPS54680PWP |
| V62/04641-02XE-T | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, BICMOS, PDSO28 | TPS54680MPWPREP vs V62/04641-02XE-T |
| TPS54680PWPRG4 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 12A, 762kHz Switching Freq-Max, PDSO28 | TPS54680MPWPREP vs TPS54680PWPRG4 |
| TPS54680MPWPEP | Texas Instruments | Check for Price | Dual Switching Controller, Voltage-mode, 6A, 700kHz Switching Freq-Max, BICMOS, PDSO28 | TPS54680MPWPREP vs TPS54680MPWPEP |
| V62/04641-02XE | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, BICMOS, PDSO28 | TPS54680MPWPREP vs V62/04641-02XE |
| TPS54680QPWPREP | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, BICMOS, PDSO28 | TPS54680MPWPREP vs TPS54680QPWPREP |
Part Details for TPS54680MPWPREP by Texas Instruments
Results Overview of TPS54680MPWPREP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54680MPWPREP Information
TPS54680MPWPREP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS54680MPWPREP | Texas Instruments | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 |
Price & Stock for TPS54680MPWPREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TPS54680MPWPREP
|
Mouser Electronics | Switching Voltage Regulators EP 3-6V Input Tracki ng Sync Buck A 595- A 595-TPS54680MPWPEP RoHS: Compliant | 0 |
|
$15.5100 | Order Now |
|
|
Vyrian | Dual Switching Controller, Voltage-mode, 6A, 700kHz Switching Freq-Max | 7658 |
|
RFQ |
US Tariff Estimator: TPS54680MPWPREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS54680MPWPREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS54680MPWPREP Part Data Attributes
|
|
TPS54680MPWPREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54680MPWPREP
Texas Instruments
Dual Switching Controller, Voltage-mode, 6A, 700kHz Switching Freq-Max, BICMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 5.5 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 6 A | |
| Output Voltage-Max | 3.3 V | |
| Output Voltage-Min | 0.9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 700 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPS54680MPWPREP
This table gives cross-reference parts and alternative options found for TPS54680MPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54680MPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.