-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36-V, 16-A buck-boost converter, AEC-Q100 qualified 26-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS552882QRPMRQ1CT-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 16A 26VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2033 In Stock |
|
$3.4351 / $7.7800 | Buy Now |
DISTI #
595-TPS552882QRPMRQ1
|
Mouser Electronics | Switching Voltage Regulators 36-V, 16-A buck-boost converter, AEC-Q100 qualified 26-VQFN-HR -40 to 150 RoHS: Compliant | 833 |
|
$3.2800 / $6.0100 | Buy Now |
|
Chip Stock | 24000 |
|
RFQ | ||
|
Win Source Electronics | 36-V, 16-A BUCK-BOOST CONVERTER, / Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 16A 26-VFQFN Exposed Pad | 27000 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS552882QRPMRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS552882QRPMRQ1
Texas Instruments
36-V, 16-A buck-boost converter, AEC-Q100 qualified 26-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 26 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBCC-N26 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.35 A | |
Output Voltage-Max | 21.26 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.86 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS552882QRPMRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS552882QRPMRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3119HFE#TRPBF | 18V, 5A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | TPS552882QRPMRQ1 vs LTC3119HFE#TRPBF |
LTC3119EFE#TRPBF | 18V, 5A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | TPS552882QRPMRQ1 vs LTC3119EFE#TRPBF |
LTC3119HFE#PBF | 18V, 5A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | TPS552882QRPMRQ1 vs LTC3119HFE#PBF |
TPS55288QRPMRQ1 | 36-V, 16-A buck-boost converter with I2C control, AEC-Q100 qualified 26-VQFN-HR -40 to 150 | Texas Instruments | TPS552882QRPMRQ1 vs TPS55288QRPMRQ1 |