-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36-V, 16-A buck-boost converter with I<sup>2</sup>C control, AEC-Q100 qualified 26-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS55288QRPMRQ1CT-ND
|
DigiKey | IC REG BUCK-BST ADJ 6.35A 26VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3038 In Stock |
|
$3.2851 / $7.1500 | Buy Now |
DISTI #
595-TPS55288QRPMRQ1
|
Mouser Electronics | Switching Voltage Regulators 36-V, 16-A buck-boost converter with I2C control, AEC-Q100 qualified 26-VQFN-HR -40 to 150 RoHS: Compliant | 5343 |
|
$3.5700 / $7.1500 | Buy Now |
|
Ameya Holding Limited | 5279 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS55288QRPMRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS55288QRPMRQ1
Texas Instruments
36-V, 16-A buck-boost converter with I<sup>2</sup>C control, AEC-Q100 qualified 26-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-26 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBCC-N26 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.35 A | |
Output Voltage-Max | 21.26 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS55288QRPMRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS55288QRPMRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS552882RPMR | 36-V, 16-A buck-boost converter 26-VQFN-HR -40 to 125 | Texas Instruments | TPS55288QRPMRQ1 vs TPS552882RPMR |
LTC3119EFE#TRPBF | 18V, 5A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | TPS55288QRPMRQ1 vs LTC3119EFE#TRPBF |
TPS552882QRPMRQ1 | 36-V, 16-A buck-boost converter, AEC-Q100 qualified 26-VQFN-HR -40 to 150 | Texas Instruments | TPS55288QRPMRQ1 vs TPS552882QRPMRQ1 |
LTC3119HFE#PBF | 18V, 5A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | TPS55288QRPMRQ1 vs LTC3119HFE#PBF |
LTC3119IFE#TRPBF | 18V, 5A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | TPS55288QRPMRQ1 vs LTC3119IFE#TRPBF |