-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61040DDCT-ND
|
DigiKey | IC LED DRV RGLTR PWM SOT23-THIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
881 In Stock |
|
$1.1900 | Buy Now |
DISTI #
296-28250-1-ND
|
DigiKey | IC LED DRV RGLTR PWM SOT23-THIN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
877 In Stock |
|
$0.4131 / $2.4900 | Buy Now |
DISTI #
595-TPS61040DDCT
|
Mouser Electronics | Switching Voltage Regulators 28V,400mA Switch Boost Converter RoHS: Compliant | 748 |
|
$0.9880 / $2.4500 | Buy Now |
|
Rochester Electronics | TPS61040 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications RoHS: Compliant Status: Active Min Qty: 1 | 881 |
|
$1.0200 / $1.2000 | Buy Now |
DISTI #
C1S746201866068
|
Chip1Stop | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 0.09A 5-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes | 250 |
|
$0.9920 | Buy Now |
DISTI #
C1S746202548248
|
Chip1Stop | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 0.09A 5-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 60 |
|
$0.7270 / $0.8570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61040DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61040DDCT
Texas Instruments
28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS61040DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61040DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61040DDCR | 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS61040DDCT vs TPS61040DDCR |
TPS61040DDC | IC 0.45 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-23, 5 PIN, Switching Regulator or Controller | Texas Instruments | TPS61040DDCT vs TPS61040DDC |