Part Details for TPS61150DRCR by Texas Instruments
Overview of TPS61150DRCR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS61150DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61150DRCR-ND
|
DigiKey | IC LED DRV RGLTR PWM 35MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
31519 In Stock |
|
$1.2100 | Buy Now |
DISTI #
296-21161-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 35MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8533 In Stock |
|
$1.0400 / $1.7600 | Buy Now |
DISTI #
595-TPS61150DRCR
|
Mouser Electronics | LED Lighting Drivers Dual 700mA Switch 1.2MHz Boost Cnvrtr RoHS: Compliant | 3551 |
|
$1.0300 / $1.7400 | Buy Now |
|
Rochester Electronics | TPS61150 Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED driver (up to 2x6) RoHS: Compliant Status: Active Min Qty: 1 | 31519 |
|
$1.0300 / $1.2100 | Buy Now |
|
LCSC | VSON-10-EP(3x3) LED Drivers ROHS | 2 |
|
$2.5034 / $2.8552 | Buy Now |
Part Details for TPS61150DRCR
TPS61150DRCR CAD Models
TPS61150DRCR Part Data Attributes
|
TPS61150DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61150DRCR
Texas Instruments
Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED driver (up to 2x6) 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Segments | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1.2 MHz |
Alternate Parts for TPS61150DRCR
This table gives cross-reference parts and alternative options found for TPS61150DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61150DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61150ADRCRG4 | Dual Output Boost WLED Driver Using Single Inductor 10-VSON -40 to 85 | Texas Instruments | TPS61150DRCR vs TPS61150ADRCRG4 |
TPS61151DRCTG4 | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED diver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | TPS61150DRCR vs TPS61151DRCTG4 |
NUD4301 | LED DISPLAY DRIVER, PDSO8, DFN-8 | onsemi | TPS61150DRCR vs NUD4301 |
NUD4301MNT1G | LED DISPLAY DRIVER, PDSO8, LEAD FREE, DFN-8 | onsemi | TPS61150DRCR vs NUD4301MNT1G |
TPS61151DRCR | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | TPS61150DRCR vs TPS61151DRCR |
TPS61150ADRCR | Dual Output Boost WLED driver Using Single Inductor 10-VSON -40 to 85 | Texas Instruments | TPS61150DRCR vs TPS61150ADRCR |
TPS61150ADRCT | Dual Output Boost WLED driver Using Single Inductor 10-VSON -40 to 85 | Texas Instruments | TPS61150DRCR vs TPS61150ADRCT |