-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Output Boost WLED driver Using Single Inductor 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21273-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 34MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5545 In Stock |
|
$1.0400 / $2.5200 | Buy Now |
DISTI #
2156-TPS61150ADRCR-ND
|
DigiKey | IC LED DRV RGLTR PWM 34MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3880 In Stock |
|
$1.2100 | Buy Now |
DISTI #
595-TPS61150ADRCR
|
Mouser Electronics | LED Lighting Drivers Dual Output Boost WLED Driver RoHS: Compliant | 8482 |
|
$1.0300 / $2.4800 | Buy Now |
|
Rochester Electronics | TPS61150A Dual Output Boost WLED Driver Using Single Inductor RoHS: Compliant Status: Active Min Qty: 1 | 3880 |
|
$1.0300 / $1.2100 | Buy Now |
DISTI #
C1S746201987006
|
Chip1Stop | LED Driver 14Segment 3.3V/5V 10-Pin VSON EP T/R RoHS: Compliant | 3000 |
|
$1.0669 | Buy Now |
DISTI #
C1S746200796540
|
Chip1Stop | LED Driver 14Segment 3.3V/5V 10-Pin VSON EP T/R RoHS: Compliant | 3000 |
|
$1.0282 | Buy Now |
|
LCSC | VSON-10-EP(3x3) LED Drivers ROHS | 2 |
|
$2.5144 / $2.8693 | Buy Now |
|
Win Source Electronics | LED Driver 14 Segment 10-Pin VSON EP T/R / IC LED DRIVER RGLTR DIM 10VSON | 21200 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61150ADRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61150ADRCR
Texas Instruments
Dual Output Boost WLED driver Using Single Inductor 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1.2 MHz |
This table gives cross-reference parts and alternative options found for TPS61150ADRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61150ADRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61150ADRCRG4 | Dual Output Boost WLED Driver Using Single Inductor 10-VSON -40 to 85 | Texas Instruments | TPS61150ADRCR vs TPS61150ADRCRG4 |