Drivers And Interfaces
TPS61151DRCT
Texas Instruments
Description: Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85

Overview of TPS61151DRCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS61151DRCT Texas Instruments Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED diver (up to 2x6) 10-VSON -40 to 85

Price & Stock for TPS61151DRCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS61151DRCT-ND
DigiKey IC LED DRV RGLTR PWM 35MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 17750
In Stock
  • 208 $1.4500
$1.4500 Buy Now
DISTI # 296-TPS61151DRCT-ND
DigiKey IC LED DRV RGLTR PWM 35MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 525
In Stock
  • 1 $2.9500
  • 10 $2.1280
  • 25 $1.9216
  • 100 $1.6949
  • 250 $1.5867
  • 500 $1.5214
  • 750 $1.4887
  • 1,250 $1.4525
  • 1,750 $1.4313
  • 2,500 $1.4109
  • 6,250 $1.3671
$1.3671 / $2.9500 Buy Now
DISTI # 595-TPS61151DRCT
Mouser Electronics LED Lighting Drivers Dual 700mA Switch 1.2MHz Boost Cnvrtr RoHS: Compliant 250
  • 1 $2.9700
  • 10 $2.5200
  • 100 $2.1500
  • 250 $1.4100
  • 500 $1.2400
$1.2400 / $2.9700 Buy Now
Rochester Electronics TPS61151 Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED diver (up to 2x6) RoHS: Compliant Status: Active Min Qty: 1 17750
  • 1 $1.4600
  • 25 $1.4300
  • 100 $1.3700
  • 500 $1.3100
  • 1,000 $1.2400
$1.2400 / $1.4600 Buy Now
DISTI # TPS61151DRCT
TME IC: driver, boost, LED driver, VSON10, 46mA, 2.5÷27V, Ch: 2, 3÷6VDC Min Qty: 1 0
  • 1 $2.7100
  • 5 $2.4400
  • 25 $2.1500
  • 100 $2.0100
$2.0100 / $2.7100 RFQ

CAD Models for TPS61151DRCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS61151DRCT by Texas Instruments

TPS61151DRCT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
SON-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Input Mode
SERIAL
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Multiplexed Display Capability
NO
Number of Channels
2
Number of Functions
2
Number of Segments
2
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
CONSTANT-CURRENT
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
2 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
fmax-Min
1.2 MHz
Want to compare parts?
  1. TPS61151DRCT
    Texas Instruments
    Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85
    VS

Alternate Parts for TPS61151DRCT

This table gives cross-reference parts and alternative options found for TPS61151DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61151DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS61151DRCTG4 Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED diver (up to 2x6) 10-VSON -40 to 85 Texas Instruments TPS61151DRCT vs TPS61151DRCTG4
TPS61151DRCR Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85 Texas Instruments TPS61151DRCT vs TPS61151DRCR
Part Number Description Manufacturer Compare
TPS61150ADRCRG4 Dual Output Boost WLED Driver Using Single Inductor 10-VSON -40 to 85 Texas Instruments TPS61151DRCT vs TPS61150ADRCRG4
TPS61151DRCR Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85 Texas Instruments TPS61151DRCT vs TPS61151DRCR
TPS61150DRCR Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED driver (up to 2x6) 10-VSON -40 to 85 Texas Instruments TPS61151DRCT vs TPS61150DRCR
MIC2298-15YML-TR LED DISPLAY DRIVER, QCC12 Microchip Technology Inc TPS61151DRCT vs MIC2298-15YML-TR
TPS61150ADRCR Dual Output Boost WLED driver Using Single Inductor 10-VSON -40 to 85 Texas Instruments TPS61151DRCT vs TPS61150ADRCR
TPS61150DRCT Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED driver (up to 2x6) 10-VSON Texas Instruments TPS61151DRCT vs TPS61150DRCT
NUD4301MNT1G LED DISPLAY DRIVER, PDSO8, LEAD FREE, DFN-8 onsemi TPS61151DRCT vs NUD4301MNT1G
TPS61150DRCRT Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED driver (up to 2x6) 10-VSON -40 to 85 Texas Instruments TPS61151DRCT vs TPS61150DRCRT

Related Parts for TPS61151DRCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61151DRCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61151DRCT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS61151DRCT would you like to use for your alert(s)?
  • Please alert me when TPS61151DRCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS61151DRCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61151DRCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS61151DRCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61151DRCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61151DRCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: