-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-String 400-mA WLED driver with Independent PWM dimming for Each String 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40824-1-ND
|
DigiKey | IC LED DRVR CTRLR PWM 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10166 In Stock |
|
$1.3587 / $2.0500 | Buy Now |
DISTI #
595-TPS61196PWPR
|
Mouser Electronics | LED Lighting Drivers 6-String 400mA WLED Driver RoHS: Compliant | 1788 |
|
$1.4000 / $2.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 393 |
|
$0.9450 / $2.7000 | Buy Now |
|
Quest Components | LED DRIVER, 120-SEGMENT, PDSO28 | 314 |
|
$1.1700 / $3.6000 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) PWM Dimming 400mA 28-HTSSOP | 15013 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER RGLTR DIM 28HTSSOP | 9950 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 28HTSSOP | 9950 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61196PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61196PWPR
Texas Instruments
6-String 400-mA WLED driver with Independent PWM dimming for Each String 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Segments | 120 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 0.8 MHz |
This table gives cross-reference parts and alternative options found for TPS61196PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61196PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61196PWPTQ1 | 6-String 400-mA WLED Drvr w/ Independent PWM Dimming for Each String 28-HTSSOP | Texas Instruments | TPS61196PWPR vs TPS61196PWPTQ1 |