Filter Your Search
1 - 2 of 2 results
|
TPS61196PWPR
Texas Instruments
|
$1.6962 | Yes | Yes | Active | 24 V | 120 | STANDARD | 800 kHz | LED DISPLAY DRIVER | NO | 6 | 1 | 2 mA | 30 V | 8 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TPS61196PWPRQ1
Texas Instruments
|
$1.7859 | Yes | Yes | Active | 24 V | 30 | STANDARD | 800 kHz | LED DISPLAY DRIVER | NO | 6 | 1 | 2 mA | 30 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | HTSSOP-28 |