-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62020DGQR | Texas Instruments | Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-MSOP-PowerPAD -40 to 85 | |
TPS62020DGQ | Texas Instruments | Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-MSOP-PowerPAD -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62020DGQ-ND
|
DigiKey | IC REG BUCK ADJ 600MA 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24660 In Stock |
|
$1.0900 | Buy Now |
DISTI #
296-34632-5-ND
|
DigiKey | IC REG BUCK ADJ 600MA 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
103 In Stock |
|
$1.0482 / $2.3100 | Buy Now |
DISTI #
595-TPS62020DGQ
|
Mouser Electronics | Switching Voltage Regulators Adj 600mA Hi-Eff Step-Down RoHS: Compliant | 226 |
|
$0.9430 / $2.4600 | Buy Now |
|
Rochester Electronics | TPS62020 Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.9359 / $1.1000 | Buy Now |
DISTI #
TPS62020DGQ
|
TME | PMIC, DC/DC converter, Uin: 2.5÷6VDC, Uout: 0.7÷6VDC, 0.6A, Ch: 1 Min Qty: 1 | 71 |
|
$1.2100 / $1.9500 | Buy Now |
|
NexGen Digital | 1048 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ | |
DISTI #
C1S746200573684
|
Chip1Stop | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.6A 10-Pin HVSSOP EP Tube RoHS: Compliant | 80 |
|
$1.0464 | Buy Now |
DISTI #
C1S746204583263
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 7 |
|
$0.7670 | Buy Now |
|
LCSC | Step-down type Adjustable 700mV6V 600mA 2.5V6V MSOP-10-EP DC-DC Converters ROHS | 3 |
|
$1.6776 / $1.7699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62020DGQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62020DGQ
Texas Instruments
Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62020DGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62020DGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1877IMS8#TRPBF | LTC1877 - High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TPS62020DGQ vs LTC1877IMS8#TRPBF |
LTC1877IMS8#TRPBF | High Efficiency Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | TPS62020DGQ vs LTC1877IMS8#TRPBF |
LTC1877EMS8#PBF | LTC1877 - High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TPS62020DGQ vs LTC1877EMS8#PBF |
TPS62020DGQG4 | Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-MSOP-PowerPAD -40 to 85 | Texas Instruments | TPS62020DGQ vs TPS62020DGQG4 |
LTC1877EMS8#PBF | High Efficiency Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | TPS62020DGQ vs LTC1877EMS8#PBF |
LTC1877IMS8#PBF | LTC1877 - High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TPS62020DGQ vs LTC1877IMS8#PBF |
LTC1877EMS8 | LTC1877 - High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TPS62020DGQ vs LTC1877EMS8 |
LTC1877EMS8#TRPBF | LTC1877 - High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TPS62020DGQ vs LTC1877EMS8#TRPBF |